Part Details for RTX023921BEH3 by Ralec
Overview of RTX023921BEH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX023921BEH3
RTX023921BEH3 CAD Models
RTX023921BEH3 Part Data Attributes
|
RTX023921BEH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX023921BEH3
Ralec
Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTX023921BEH3
This table gives cross-reference parts and alternative options found for RTX023921BEH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX023921BEH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02ATDX3921 | Fixed Resistor, Thin Film, 0.1W, 3920ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX023921BEH3 vs AR02ATDX3921 |
AS0402Q3921B-T10 | Fixed Resistor, Thin Film, 0.1W, 3920ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX023921BEH3 vs AS0402Q3921B-T10 |
MF04Q3921BTL | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX023921BEH3 vs MF04Q3921BTL |
AS0402Q3921A-T10 | Fixed Resistor, Thin Film, 0.1W, 3920ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX023921BEH3 vs AS0402Q3921A-T10 |
RNCF0402BTC3K92 | Fixed Resistor, Thin Film, 0.063W, 3920ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX023921BEH3 vs RNCF0402BTC3K92 |
NTR04A3921DTR1KF | Fixed Resistor, Thin Film, 0.063W, 3920ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RTX023921BEH3 vs NTR04A3921DTR1KF |
PRC0402TC503.92K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RTX023921BEH3 vs PRC0402TC503.92K+/-0.1% |
AT0402BRE073K92L | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX023921BEH3 vs AT0402BRE073K92L |
WF04Q3921ATLQ | Fixed Resistor, Thin Film, 0.1W, 3920ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX023921BEH3 vs WF04Q3921ATLQ |
CMP04023K920.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 3920ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX023921BEH3 vs CMP04023K920.1%50PPM/KNP10 |