Part Details for RTX023652FDTH by Ralec
Overview of RTX023652FDTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX023652FDTH
RTX023652FDTH CAD Models
RTX023652FDTH Part Data Attributes
|
RTX023652FDTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX023652FDTH
Ralec
Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTX023652FDTH
This table gives cross-reference parts and alternative options found for RTX023652FDTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX023652FDTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX023652FDH3 | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX023652FDTH vs RTX023652FDH3 |
NTR04F3652CTRF | Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX023652FDTH vs NTR04F3652CTRF |
RNCF0402FKE36K5 | Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX023652FDTH vs RNCF0402FKE36K5 |
RP73PF1E36K5FTDF | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX023652FDTH vs RP73PF1E36K5FTDF |
AT0402FRD0736K5L | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX023652FDTH vs AT0402FRD0736K5L |
RP73PF1E36K5FTG | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX023652FDTH vs RP73PF1E36K5FTG |
RT0402FRD1036K5L | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX023652FDTH vs RT0402FRD1036K5L |
SF04R3652FTL | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX023652FDTH vs SF04R3652FTL |
WF04R3652FALQ | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX023652FDTH vs WF04R3652FALQ |
WF04U3652FALQ | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX023652FDTH vs WF04U3652FALQ |