Part Details for RTX023321FEH4 by Ralec
Overview of RTX023321FEH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX023321FEH4
RTX023321FEH4 CAD Models
RTX023321FEH4 Part Data Attributes
|
RTX023321FEH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX023321FEH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 3320ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTX023321FEH4
This table gives cross-reference parts and alternative options found for RTX023321FEH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX023321FEH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRE073K32L | Fixed Resistor, Thin Film, 0.0625W, 3320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX023321FEH4 vs RT0402FRE073K32L |
AR02FTDX3321 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX023321FEH4 vs AR02FTDX3321 |
RTAN0402FKC3K32 | Fixed Resistor, Thin Film, 0.063W, 3320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX023321FEH4 vs RTAN0402FKC3K32 |
9T04021A3321FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 3320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX023321FEH4 vs 9T04021A3321FBPF3 |
RP73PG1E3K32FTG | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX023321FEH4 vs RP73PG1E3K32FTG |
RTAN0402FTC3K32 | Fixed Resistor, Thin Film, 0.063W, 3320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX023321FEH4 vs RTAN0402FTC3K32 |
RT0402FRE103K32L | Fixed Resistor, Thin Film, 0.0625W, 3320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX023321FEH4 vs RT0402FRE103K32L |
NTR04F3321DTRF | Fixed Resistor, Thin Film, 0.063W, 3320ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX023321FEH4 vs NTR04F3321DTRF |
AR02FBD3321 | Fixed Resistor, Thin Film, 0.5W, 3320ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX023321FEH4 vs AR02FBD3321 |
MF04Q3321FTL | Fixed Resistor, Thin Film, 0.0625W, 3320ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX023321FEH4 vs MF04Q3321FTL |