RTX023301BDH3
Ralec
Description: Fixed Resistor, Thin Film, 0.0625W, 3300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,

Overview of RTX023301BDH3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX023301BDH3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX023301BDH3 by Ralec

RTX023301BDH3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
3300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RTX023301BDH3
    Ralec
    Fixed Resistor, Thin Film, 0.0625W, 3300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
    VS

Alternate Parts for RTX023301BDH3

This table gives cross-reference parts and alternative options found for RTX023301BDH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX023301BDH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73PF1E3K3BTDF Fixed Resistor, Thin Film, 0.1W, 3300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RTX023301BDH3 vs RP73PF1E3K3BTDF
RT0402WRD133K3L Fixed Resistor, Thin Film, 0.0625W, 3300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX023301BDH3 vs RT0402WRD133K3L
WF04R3301ATLQ Fixed Resistor, Thin Film, 0.1W, 3300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTX023301BDH3 vs WF04R3301ATLQ
RNCF0402BKE3K30 Fixed Resistor, Thin Film, 0.063W, 3300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTX023301BDH3 vs RNCF0402BKE3K30
AS0402E3301A-T10 Fixed Resistor, Thin Film, 0.1W, 3300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RTX023301BDH3 vs AS0402E3301A-T10
AS0402E3301B-T10 Fixed Resistor, Thin Film, 0.1W, 3300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RTX023301BDH3 vs AS0402E3301B-T10
SF04R3301ATLQ Fixed Resistor, Thin Film, 0.1W, 3300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTX023301BDH3 vs SF04R3301ATLQ
RTX023301BDH2 Fixed Resistor, Thin Film, 0.0625W, 3300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Ralec RTX023301BDH3 vs RTX023301BDH2
AF0402AE3301B-T10 Fixed Resistor, Thin Film, 0.0625W, 3300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RTX023301BDH3 vs AF0402AE3301B-T10
SF04R3301BALQ Fixed Resistor, Thin Film, 0.1W, 3300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTX023301BDH3 vs SF04R3301BALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX023301BDH3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX023301BDH3 by Ralec

  • Please alert me when RTX023301BDH3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTX023301BDH3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX023301BDH3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTX023301BDH3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX023301BDH3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX023301BDH3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: