Part Details for RTX022742BBH2 by Ralec
Overview of RTX022742BBH2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX022742BBH2
RTX022742BBH2 CAD Models
RTX022742BBH2 Part Data Attributes
|
RTX022742BBH2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX022742BBH2
Ralec
Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTX022742BBH2
This table gives cross-reference parts and alternative options found for RTX022742BBH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX022742BBH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX022742BBTH | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RTX022742BBH2 vs RTX022742BBTH |
RTX022742BBH3 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RTX022742BBH2 vs RTX022742BBH3 |
NTR04B2742BTR1KF | Fixed Resistor, Thin Film, 0.063W, 27400ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | NIC Components Corp | RTX022742BBH2 vs NTR04B2742BTR1KF |
RT0402BRB0727K4L | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX022742BBH2 vs RT0402BRB0727K4L |
AR02BBBY2742 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX022742BBH2 vs AR02BBBY2742 |
RTAN0402AKT27K4 | Fixed Resistor, Thin Film, 0.063W, 27400ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX022742BBH2 vs RTAN0402AKT27K4 |
RTAN0402ATT27K4 | Fixed Resistor, Thin Film, 0.063W, 27400ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX022742BBH2 vs RTAN0402ATT27K4 |
AR02BTBY2742 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX022742BBH2 vs AR02BTBY2742 |
AF0402AY2742B-T10 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX022742BBH2 vs AF0402AY2742B-T10 |
239080742743L | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | RTX022742BBH2 vs 239080742743L |