Part Details for RTX022260CCH3 by Ralec
Overview of RTX022260CCH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX022260CCH3
RTX022260CCH3 CAD Models
RTX022260CCH3 Part Data Attributes
|
RTX022260CCH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX022260CCH3
Ralec
Fixed Resistor, Thin Film, 0.0625W, 226ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTX022260CCH3
This table gives cross-reference parts and alternative options found for RTX022260CCH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX022260CCH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02CTNX2260 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX022260CCH3 vs AR02CTNX2260 |
AR02CTNY2260 | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX022260CCH3 vs AR02CTNY2260 |
AMF0402226R0.25%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 226ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RTX022260CCH3 vs AMF0402226R0.25%15PPM/KNS |
NTR04C2260NTRF | Fixed Resistor, Thin Film, 0.063W, 226ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX022260CCH3 vs NTR04C2260NTRF |
WF04F2260CALQ | Fixed Resistor, Thin Film, 0.1W, 226ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX022260CCH3 vs WF04F2260CALQ |
RTAN0402CTS226R | Fixed Resistor, Thin Film, 0.063W, 226ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX022260CCH3 vs RTAN0402CTS226R |
AR02CBNX2260 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX022260CCH3 vs AR02CBNX2260 |
NTR04C2260NTR1KF | Fixed Resistor, Thin Film, 0.063W, 226ohm, 25V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | NIC Components Corp | RTX022260CCH3 vs NTR04C2260NTR1KF |
AMF0402226R0.25%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 226ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RTX022260CCH3 vs AMF0402226R0.25%15PPM/KNP10 |
239070752261L | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RTX022260CCH3 vs 239070752261L |