Datasheets
RTX022260BDH3 by: Ralec

Fixed Resistor, Thin Film, 0.0625W, 226ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,

Part Details for RTX022260BDH3 by Ralec

Overview of RTX022260BDH3 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Agriculture Technology Telecommunications

Part Details for RTX022260BDH3

RTX022260BDH3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTX022260BDH3 Part Data Attributes

RTX022260BDH3 Ralec
Buy Now Datasheet
Compare Parts:
RTX022260BDH3 Ralec Fixed Resistor, Thin Film, 0.0625W, 226ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.0625 W
Resistance 226 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for RTX022260BDH3

This table gives cross-reference parts and alternative options found for RTX022260BDH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX022260BDH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF04R2260BALQ Fixed Resistor, Thin Film, 0.1W, 226ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTX022260BDH3 vs SF04R2260BALQ
RTX022260BDH4 Fixed Resistor, Thin Film, 0.0625W, 226ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Ralec RTX022260BDH3 vs RTX022260BDH4
AR02BTCX2260 Fixed Resistor, Thin Film, 0.1W, 226ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTX022260BDH3 vs AR02BTCX2260
SF04R2260ATL Fixed Resistor, Thin Film, 0.1W, 226ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTX022260BDH3 vs SF04R2260ATL
RTAN0402ATE226R Fixed Resistor, Thin Film, 0.063W, 226ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTX022260BDH3 vs RTAN0402ATE226R
RP73PF1E226RBTD Fixed Resistor, Thin Film, 0.1W, 226ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RTX022260BDH3 vs RP73PF1E226RBTD
CMP0402226R0.1%25PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 226ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic RTX022260BDH3 vs CMP0402226R0.1%25PPM/KNP20
AF0402AE2260A-T10 Fixed Resistor, Thin Film, 0.0625W, 226ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RTX022260BDH3 vs AF0402AE2260A-T10
RNCF0402AKE226R Fixed Resistor, Thin Film, 0.063W, 226ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTX022260BDH3 vs RNCF0402AKE226R
AMF0402226R0.1%25PPM/KNS Fixed Resistor, Thin Film, 0.063W, 226ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic RTX022260BDH3 vs AMF0402226R0.1%25PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX022260BDH3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX022260BDH3 by Ralec

Select Manufacturer
Which Manufacturer of RTX022260BDH3 would you like to use for your alert(s)?
  • Please alert me when RTX022260BDH3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX022260BDH3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX022260BDH3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX022260BDH3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX022260BDH3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX022260BDH3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: