Part Details for RTX022200BDH2 by Ralec
Overview of RTX022200BDH2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX022200BDH2
RTX022200BDH2 CAD Models
RTX022200BDH2 Part Data Attributes
|
RTX022200BDH2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX022200BDH2
Ralec
Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTX022200BDH2
This table gives cross-reference parts and alternative options found for RTX022200BDH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX022200BDH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR02BBC2200N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RTX022200BDH2 vs AR02BBC2200N |
WF04R2200BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX022200BDH2 vs WF04R2200BTLQ |
NTR04A2200CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 220ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RTX022200BDH2 vs NTR04A2200CTRF |
RTX022200BDTH | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RTX022200BDH2 vs RTX022200BDTH |
RT0402BRD10220RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RTX022200BDH2 vs RT0402BRD10220RL |
MF04R2200ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX022200BDH2 vs MF04R2200ATL |
AS0402E2200A-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX022200BDH2 vs AS0402E2200A-T10 |
RT0402BRD07220RL | YAGEO Corporation | $0.0927 | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX022200BDH2 vs RT0402BRD07220RL |
RTX022200BDH4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RTX022200BDH2 vs RTX022200BDH4 |
SF04R2200BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX022200BDH2 vs SF04R2200BTL |