Part Details for RTX022101BEH4 by Ralec
Overview of RTX022101BEH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX022101BEH4
RTX022101BEH4 CAD Models
RTX022101BEH4 Part Data Attributes
|
RTX022101BEH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX022101BEH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTX022101BEH4
This table gives cross-reference parts and alternative options found for RTX022101BEH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX022101BEH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402BKC2K10 | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX022101BEH4 vs RNCF0402BKC2K10 |
RT0402WRE072K1L | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX022101BEH4 vs RT0402WRE072K1L |
CMP04022K10.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX022101BEH4 vs CMP04022K10.1%50PPM/KNP10 |
RNCF0402ATC2K10 | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX022101BEH4 vs RNCF0402ATC2K10 |
AR02ATDX2101 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX022101BEH4 vs AR02ATDX2101 |
RT0402WRE102K1L | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX022101BEH4 vs RT0402WRE102K1L |
RT0402BRE132K1L | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX022101BEH4 vs RT0402BRE132K1L |
AF0402AQ2101A-T10 | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX022101BEH4 vs AF0402AQ2101A-T10 |
AT0402BRE072K1L | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX022101BEH4 vs AT0402BRE072K1L |
RTAN0402ATC2K10 | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX022101BEH4 vs RTAN0402ATC2K10 |