Part Details for RTX021801FETH by Ralec
Overview of RTX021801FETH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX021801FETH
RTX021801FETH CAD Models
RTX021801FETH Part Data Attributes
|
RTX021801FETH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX021801FETH
Ralec
Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTX021801FETH
This table gives cross-reference parts and alternative options found for RTX021801FETH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX021801FETH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04Q1801FTLQ | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX021801FETH vs WF04Q1801FTLQ |
RNCF0402FTC1K80 | Fixed Resistor, Thin Film, 0.063W, 1800ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021801FETH vs RNCF0402FTC1K80 |
RT0402FRE071K8L | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX021801FETH vs RT0402FRE071K8L |
ARG02FTD1801 | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX021801FETH vs ARG02FTD1801 |
9T04021A1801FBPF7 | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX021801FETH vs 9T04021A1801FBPF7 |
RNCF0402FKC1K80 | Fixed Resistor, Thin Film, 0.063W, 1800ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021801FETH vs RNCF0402FKC1K80 |
NTR04F1801DTRF | Fixed Resistor, Thin Film, 0.063W, 1800ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | RTX021801FETH vs NTR04F1801DTRF |
MF04Q1801FTL | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX021801FETH vs MF04Q1801FTL |
AR02FTD1801 | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX021801FETH vs AR02FTD1801 |
RT0402FRE101K8L | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX021801FETH vs RT0402FRE101K8L |