Part Details for RTX021650CEH4 by Ralec
Overview of RTX021650CEH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX021650CEH4
RTX021650CEH4 CAD Models
RTX021650CEH4 Part Data Attributes
|
RTX021650CEH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX021650CEH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTX021650CEH4
This table gives cross-reference parts and alternative options found for RTX021650CEH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX021650CEH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402CRE07165RL | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX021650CEH4 vs RT0402CRE07165RL |
RTX021650CEH2 | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX021650CEH4 vs RTX021650CEH2 |
RNCF0402CTC165R | Fixed Resistor, Thin Film, 0.063W, 165ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021650CEH4 vs RNCF0402CTC165R |
RT0402CRE10165RL | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX021650CEH4 vs RT0402CRE10165RL |
SF04Q1650CTL | Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX021650CEH4 vs SF04Q1650CTL |
AR02CBD1650N | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RTX021650CEH4 vs AR02CBD1650N |
RT0402CRE13165RL | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX021650CEH4 vs RT0402CRE13165RL |
PRC0402TTC50165R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RTX021650CEH4 vs PRC0402TTC50165R+/-0.25% |
NTR04C1650DTR1KF | Fixed Resistor, Thin Film, 0.063W, 165ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RTX021650CEH4 vs NTR04C1650DTR1KF |
AMF0402165R0.25%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021650CEH4 vs AMF0402165R0.25%50PPM/KNP20 |