Part Details for RTX021621DETH by Ralec
Overview of RTX021621DETH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX021621DETH
RTX021621DETH CAD Models
RTX021621DETH Part Data Attributes
|
RTX021621DETH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX021621DETH
Ralec
Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTX021621DETH
This table gives cross-reference parts and alternative options found for RTX021621DETH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX021621DETH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402DKC1K62 | Fixed Resistor, Thin Film, 0.063W, 1620ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021621DETH vs RNCF0402DKC1K62 |
AMF04021K620.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 1620ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021621DETH vs AMF04021K620.5%50PPM/KNP20 |
WF04Q1621DTLQ | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX021621DETH vs WF04Q1621DTLQ |
CMP04021K620.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021621DETH vs CMP04021K620.5%50PPM/KNP20 |
AS0402Q1621D-T10 | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX021621DETH vs AS0402Q1621D-T10 |
CMP04021K620.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021621DETH vs CMP04021K620.5%50PPM/KNP10 |
RTX021621DEH4 | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX021621DETH vs RTX021621DEH4 |
RP73PG1E1K62DTG | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX021621DETH vs RP73PG1E1K62DTG |
RTX021621DEH2 | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX021621DETH vs RTX021621DEH2 |