Part Details for RTX0215R0FEH2 by Ralec
Overview of RTX0215R0FEH2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0215R0FEH2
RTX0215R0FEH2 CAD Models
RTX0215R0FEH2 Part Data Attributes
|
RTX0215R0FEH2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0215R0FEH2
Ralec
Fixed Resistor, Thin Film, 0.0625W, 15ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTX0215R0FEH2
This table gives cross-reference parts and alternative options found for RTX0215R0FEH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0215R0FEH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FTD0150 | Fixed Resistor, Thin Film, 0.5W, 15ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX0215R0FEH2 vs AR02FTD0150 |
AR02FBD0150N | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RTX0215R0FEH2 vs AR02FBD0150N |
239044771509L | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX0215R0FEH2 vs 239044771509L |
AR02FTDX0150 | Fixed Resistor, Thin Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX0215R0FEH2 vs AR02FTDX0150 |
AT0402FRE0715RL | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX0215R0FEH2 vs AT0402FRE0715RL |
AR02FBD0150 | Fixed Resistor, Thin Film, 0.5W, 15ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX0215R0FEH2 vs AR02FBD0150 |
AS0402Q15R0F-T10 | Fixed Resistor, Thin Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX0215R0FEH2 vs AS0402Q15R0F-T10 |
RP73PG1E15RFTD | Fixed Resistor, Thin Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX0215R0FEH2 vs RP73PG1E15RFTD |
AR02FTD0150N | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RTX0215R0FEH2 vs AR02FTD0150N |
CRT0402-FZ-15R0GST | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTX0215R0FEH2 vs CRT0402-FZ-15R0GST |