Part Details for RTX021501DDH4 by Ralec
Overview of RTX021501DDH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX021501DDH4
RTX021501DDH4 CAD Models
RTX021501DDH4 Part Data Attributes
|
RTX021501DDH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX021501DDH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTX021501DDH4
This table gives cross-reference parts and alternative options found for RTX021501DDH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX021501DDH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A1501DAPF3 | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX021501DDH4 vs 9T04021A1501DAPF3 |
WF04R1501DTLQ | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX021501DDH4 vs WF04R1501DTLQ |
AR02DTCX1501 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX021501DDH4 vs AR02DTCX1501 |
RNCF0402DKE1K50 | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021501DDH4 vs RNCF0402DKE1K50 |
RP73PF1E1K5DTG | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX021501DDH4 vs RP73PF1E1K5DTG |
AMF04021K50.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021501DDH4 vs AMF04021K50.5%25PPM/KNP20 |
RTX021501DDTH | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX021501DDH4 vs RTX021501DDTH |
RTAN0402DKE1K50 | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021501DDH4 vs RTAN0402DKE1K50 |
CMP04021K50.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021501DDH4 vs CMP04021K50.5%25PPM/KNP20 |
9T04021A1501DAPF7 | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX021501DDH4 vs 9T04021A1501DAPF7 |