Part Details for RTX0214R0DDH4 by Ralec
Overview of RTX0214R0DDH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0214R0DDH4
RTX0214R0DDH4 CAD Models
RTX0214R0DDH4 Part Data Attributes
|
RTX0214R0DDH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0214R0DDH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTX0214R0DDH4
This table gives cross-reference parts and alternative options found for RTX0214R0DDH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0214R0DDH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E14RDTDF | Fixed Resistor, Thin Film, 0.1W, 14ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX0214R0DDH4 vs RP73PF1E14RDTDF |
WF04R14R0DTLQ | Fixed Resistor, Thin Film, 0.1W, 14ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0214R0DDH4 vs WF04R14R0DTLQ |
WF04R14R0DALQ | Fixed Resistor, Thin Film, 0.1W, 14ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0214R0DDH4 vs WF04R14R0DALQ |
RTX0214R0DDTH | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX0214R0DDH4 vs RTX0214R0DDTH |
AS0402E14R0D-T10 | Fixed Resistor, Thin Film, 0.1W, 14ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX0214R0DDH4 vs AS0402E14R0D-T10 |
SF04R14R0DTL | Fixed Resistor, Thin Film, 0.1W, 14ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0214R0DDH4 vs SF04R14R0DTL |
RP73PF1E14RDTG | Fixed Resistor, Thin Film, 0.1W, 14ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX0214R0DDH4 vs RP73PF1E14RDTG |
239064761409L | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RTX0214R0DDH4 vs 239064761409L |
RTX0214R0DDH3 | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX0214R0DDH4 vs RTX0214R0DDH3 |