Part Details for RTX021271DETH by Ralec
Overview of RTX021271DETH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX021271DETH
RTX021271DETH CAD Models
RTX021271DETH Part Data Attributes
|
RTX021271DETH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX021271DETH
Ralec
Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTX021271DETH
This table gives cross-reference parts and alternative options found for RTX021271DETH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX021271DETH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E1K27DTD | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX021271DETH vs RP73PG1E1K27DTD |
RT0402DRE071K27L | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX021271DETH vs RT0402DRE071K27L |
AMF04021K270.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021271DETH vs AMF04021K270.5%50PPM/KNP10 |
239040761272L | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX021271DETH vs 239040761272L |
RP73PG1E1K27DTG | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX021271DETH vs RP73PG1E1K27DTG |
9T04021A1271DBPF3 | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX021271DETH vs 9T04021A1271DBPF3 |
CMP04021K270.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021271DETH vs CMP04021K270.5%50PPM/KNP20 |
AR02DBD1271N | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RTX021271DETH vs AR02DBD1271N |
RT0402DRE101K27L | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX021271DETH vs RT0402DRE101K27L |
RNCF0402DKC1K27 | Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021271DETH vs RNCF0402DKC1K27 |