RTW30S1210C1402-RG70
Taitron Components Inc
Description: Fixed Resistor, Thin Film, 0.333W, 14000ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP

Overview of RTW30S1210C1402-RG70 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for RTW30S1210C1402-RG70 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTW30S1210C1402-RG70 by Taitron Components Inc

RTW30S1210C1402-RG70
Taitron Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
14000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. RTW30S1210C1402-RG70
    Taitron Components Inc
    Fixed Resistor, Thin Film, 0.333W, 14000ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RTW30S1210C1402-RG70

This table gives cross-reference parts and alternative options found for RTW30S1210C1402-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW30S1210C1402-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRH15C1402STRF Fixed Resistor, Thin Film, 0.333W, 14000ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1209, NIC Components Corp RTW30S1210C1402-RG70 vs NTRH15C1402STRF
AR13CBSO1402N Fixed Resistor, Thin Film, 0.333W, 14000ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1209, Viking Tech Corp RTW30S1210C1402-RG70 vs AR13CBSO1402N
HPTF1210-UP-1402CT Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD RTW30S1210C1402-RG70 vs HPTF1210-UP-1402CT
PRC1210TTC5O14K+-0.25% Fixed Resistor, Thin Film, 0.3333W, 14000ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1209, Precision Resistive Products Inc RTW30S1210C1402-RG70 vs PRC1210TTC5O14K+-0.25%
SF10Z1402CTLQ Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RTW30S1210C1402-RG70 vs SF10Z1402CTLQ
PRC1210TC5O14K+-0.25% Fixed Resistor, Thin Film, 0.3333W, 14000ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1209, Precision Resistive Products Inc RTW30S1210C1402-RG70 vs PRC1210TC5O14K+-0.25%
AR13CBSO1402 Fixed Resistor, Thin Film, 0.3333W, 14000ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RTW30S1210C1402-RG70 vs AR13CBSO1402
SF10Z1402CALQ Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RTW30S1210C1402-RG70 vs SF10Z1402CALQ
RNCF1210CKY14K0 Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RTW30S1210C1402-RG70 vs RNCF1210CKY14K0
AR13CTSO1402N Fixed Resistor, Thin Film, 0.333W, 14000ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1209, Viking Tech Corp RTW30S1210C1402-RG70 vs AR13CTSO1402N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTW30S1210C1402-RG70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTW30S1210C1402-RG70 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RTW30S1210C1402-RG70 would you like to use for your alert(s)?
  • Please alert me when RTW30S1210C1402-RG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTW30S1210C1402-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTW30S1210C1402-RG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTW30S1210C1402-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTW30S1210C1402-RG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTW30S1210C1402-RG70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: