Part Details for RTW30E1210D32R4-RG70 by Taitron Components Inc
Overview of RTW30E1210D32R4-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTW30E1210D32R4-RG70
RTW30E1210D32R4-RG70 CAD Models
RTW30E1210D32R4-RG70 Part Data Attributes
|
RTW30E1210D32R4-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RTW30E1210D32R4-RG70
Taitron Components Inc
Fixed Resistor, Thin Film, 0.333W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTW30E1210D32R4-RG70
This table gives cross-reference parts and alternative options found for RTW30E1210D32R4-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW30E1210D32R4-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTD32R4D50 | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTW30E1210D32R4-RG70 vs RN732ETTD32R4D50 |
SF10T32R4DTL | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTW30E1210D32R4-RG70 vs SF10T32R4DTL |
RN73H2ETTE32R4D50 | Fixed Resistor, Metal Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTW30E1210D32R4-RG70 vs RN73H2ETTE32R4D50 |
NTRA20HD32R4DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTW30E1210D32R4-RG70 vs NTRA20HD32R4DTR1KQYF |
RTX1232R4DEP4 | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTW30E1210D32R4-RG70 vs RTX1232R4DEP4 |
RN732ETTE32R4D50 | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTW30E1210D32R4-RG70 vs RN732ETTE32R4D50 |
RNCF1210DTC32R4 | Fixed Resistor, Thin Film, 0.33W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTW30E1210D32R4-RG70 vs RNCF1210DTC32R4 |
WF10T32R4DTLQ | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTW30E1210D32R4-RG70 vs WF10T32R4DTLQ |
RNCF1210DKC32R4 | Fixed Resistor, Thin Film, 0.33W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTW30E1210D32R4-RG70 vs RNCF1210DKC32R4 |
WF10T32R4DTL | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RTW30E1210D32R4-RG70 vs WF10T32R4DTL |