Part Details for RTW30E1210D2803-RG70 by Taitron Components Inc
Overview of RTW30E1210D2803-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTW30E1210D2803-RG70
RTW30E1210D2803-RG70 CAD Models
RTW30E1210D2803-RG70 Part Data Attributes
|
RTW30E1210D2803-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RTW30E1210D2803-RG70
Taitron Components Inc
Fixed Resistor, Thin Film, 0.333W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTW30E1210D2803-RG70
This table gives cross-reference parts and alternative options found for RTW30E1210D2803-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW30E1210D2803-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR13DTDO2803 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTW30E1210D2803-RG70 vs AR13DTDO2803 |
RN73H2ETTD2803D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RTW30E1210D2803-RG70 vs RN73H2ETTD2803D50 |
RN73H2ETTE2803D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RTW30E1210D2803-RG70 vs RN73H2ETTE2803D50 |
RP73G2E280KDTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTW30E1210D2803-RG70 vs RP73G2E280KDTDF |
RN732ETTD2803D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RTW30E1210D2803-RG70 vs RN732ETTD2803D50 |
TP0750D2803R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 280000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | RTW30E1210D2803-RG70 vs TP0750D2803R4E |
RN732ELTD2803D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTW30E1210D2803-RG70 vs RN732ELTD2803D50 |
TP0750D2803RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 280000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | RTW30E1210D2803-RG70 vs TP0750D2803RCE |
TP0750D2803T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 280000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | RTW30E1210D2803-RG70 vs TP0750D2803T5E |
WF10T2803DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTW30E1210D2803-RG70 vs WF10T2803DTLQ |