Part Details for RTW30B1210D1401-RG70 by Taitron Components Inc
Overview of RTW30B1210D1401-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTW30B1210D1401-RG70
RTW30B1210D1401-RG70 CAD Models
RTW30B1210D1401-RG70 Part Data Attributes
|
RTW30B1210D1401-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RTW30B1210D1401-RG70
Taitron Components Inc
Fixed Resistor, Thin Film, 0.333W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTW30B1210D1401-RG70
This table gives cross-reference parts and alternative options found for RTW30B1210D1401-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW30B1210D1401-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTE1401D10 | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTW30B1210D1401-RG70 vs RN732ETTE1401D10 |
PRC1210TTC101.4K+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | RTW30B1210D1401-RG70 vs PRC1210TTC101.4K+/-0.5% |
RP73C2E1K4DTG | Fixed Resistor, Thin Film, 0.3W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTW30B1210D1401-RG70 vs RP73C2E1K4DTG |
AR13DBBO1401 | Fixed Resistor, Thin Film, 0.3333W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTW30B1210D1401-RG70 vs AR13DBBO1401 |
RN732ETTDD1401D10 | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTW30B1210D1401-RG70 vs RN732ETTDD1401D10 |
SF10W1401DALQ | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTW30B1210D1401-RG70 vs SF10W1401DALQ |
AR13DTBO1401 | Fixed Resistor, Thin Film, 0.3333W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTW30B1210D1401-RG70 vs AR13DTBO1401 |
RN732ELTED1401D10 | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTW30B1210D1401-RG70 vs RN732ELTED1401D10 |
RP73C2E1K4DTDG | Fixed Resistor, Thin Film, 0.3W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTW30B1210D1401-RG70 vs RP73C2E1K4DTDG |
PRC1210TC101.4K+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | RTW30B1210D1401-RG70 vs PRC1210TC101.4K+/-0.5% |