Part Details for RTW25E1206A1543-RG70 by Taitron Components Inc
Overview of RTW25E1206A1543-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTW25E1206A1543-RG70
RTW25E1206A1543-RG70 CAD Models
RTW25E1206A1543-RG70 Part Data Attributes
|
RTW25E1206A1543-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RTW25E1206A1543-RG70
Taitron Components Inc
Fixed Resistor, Thin Film, 0.25W, 154000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RTW25E1206A1543-RG70
This table gives cross-reference parts and alternative options found for RTW25E1206A1543-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW25E1206A1543-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR1206-4W-C-1543BT | Fixed Resistor, Thin Film, 0.25W, 154000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RTW25E1206A1543-RG70 vs TFCR1206-4W-C-1543BT |
TF06H1543AC | Fixed Resistor, Thin Film, 0.25W, 154000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RTW25E1206A1543-RG70 vs TF06H1543AC |
TF06H1543BT | Fixed Resistor, Thin Film, 0.25W, 154000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RTW25E1206A1543-RG70 vs TF06H1543BT |
TF06H1543BB | Fixed Resistor, Thin Film, 0.25W, 154000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RTW25E1206A1543-RG70 vs TF06H1543BB |
RBS12BTS1543 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTW25E1206A1543-RG70 vs RBS12BTS1543 |
TF06H1543AB | Fixed Resistor, Thin Film, 0.25W, 154000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RTW25E1206A1543-RG70 vs TF06H1543AB |