Datasheets
RTW25D1206B8870-RG70 by: Taitron Components Inc

Fixed Resistor, Thin Film, 0.25W, 887ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RTW25D1206B8870-RG70 by Taitron Components Inc

Overview of RTW25D1206B8870-RG70 by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RTW25D1206B8870-RG70

RTW25D1206B8870-RG70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTW25D1206B8870-RG70 Part Data Attributes

RTW25D1206B8870-RG70 Taitron Components Inc
Buy Now Datasheet
Compare Parts:
RTW25D1206B8870-RG70 Taitron Components Inc Fixed Resistor, Thin Film, 0.25W, 887ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAITRON COMPONENTS INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 887 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RTW25D1206B8870-RG70

This table gives cross-reference parts and alternative options found for RTW25D1206B8870-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW25D1206B8870-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TF06G8870BB Fixed Resistor, Thin Film, 0.25W, 887ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RTW25D1206B8870-RG70 vs TF06G8870BB
ERA8AEB8870V Fixed Resistor, Metal Film, 0.25W, 887ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Panasonic Electronic Components RTW25D1206B8870-RG70 vs ERA8AEB8870V
TF06G8870AC Fixed Resistor, Thin Film, 0.25W, 887ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RTW25D1206B8870-RG70 vs TF06G8870AC
RBS12BTP8870 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd RTW25D1206B8870-RG70 vs RBS12BTP8870
TF06G8870BT Fixed Resistor, Thin Film, 0.25W, 887ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RTW25D1206B8870-RG70 vs TF06G8870BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTW25D1206B8870-RG70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTW25D1206B8870-RG70 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RTW25D1206B8870-RG70 would you like to use for your alert(s)?
  • Please alert me when RTW25D1206B8870-RG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTW25D1206B8870-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTW25D1206B8870-RG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTW25D1206B8870-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTW25D1206B8870-RG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTW25D1206B8870-RG70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: