RTW25D0805A9530-RG70
Taitron Components Inc
Description: Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of RTW25D0805A9530-RG70 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTW25D0805A9530-RG70 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTW25D0805A9530-RG70 by Taitron Components Inc

RTW25D0805A9530-RG70
Taitron Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
953 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. RTW25D0805A9530-RG70
    Taitron Components Inc
    Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RTW25D0805A9530-RG70

This table gives cross-reference parts and alternative options found for RTW25D0805A9530-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW25D0805A9530-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73PF2A953RBTDG Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity RTW25D0805A9530-RG70 vs RP73PF2A953RBTDG
RNCF0805ATE953R Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RTW25D0805A9530-RG70 vs RNCF0805ATE953R
RNCH0805BKE953R Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RTW25D0805A9530-RG70 vs RNCH0805BKE953R
NTRH11A9530CTRF Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp RTW25D0805A9530-RG70 vs NTRH11A9530CTRF
RNCF0805AKE953R Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RTW25D0805A9530-RG70 vs RNCF0805AKE953R
AR05BBCV9530N Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp RTW25D0805A9530-RG70 vs AR05BBCV9530N
RP73PF2A953RBTDF Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity RTW25D0805A9530-RG70 vs RP73PF2A953RBTDF
RP73PF2A953RBTG Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity RTW25D0805A9530-RG70 vs RP73PF2A953RBTG
RNCH0805BTE953R Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RTW25D0805A9530-RG70 vs RNCH0805BTE953R
RNCF0805BTE953R Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RTW25D0805A9530-RG70 vs RNCF0805BTE953R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTW25D0805A9530-RG70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTW25D0805A9530-RG70 by Taitron Components Inc

  • Please alert me when RTW25D0805A9530-RG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTW25D0805A9530-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTW25D0805A9530-RG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTW25D0805A9530-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTW25D0805A9530-RG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTW25D0805A9530-RG70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: