RTW25D0805A1302-RG70
Taitron Components Inc
Description: Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of RTW25D0805A1302-RG70 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTW25D0805A1302-RG70 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTW25D0805A1302-RG70 by Taitron Components Inc

RTW25D0805A1302-RG70
Taitron Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
13000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. RTW25D0805A1302-RG70
    Taitron Components Inc
    Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RTW25D0805A1302-RG70

This table gives cross-reference parts and alternative options found for RTW25D0805A1302-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW25D0805A1302-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR05BBCV1302N Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp RTW25D0805A1302-RG70 vs AR05BBCV1302N
RP73PF2A13KBTD Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity RTW25D0805A1302-RG70 vs RP73PF2A13KBTD
AR05BTCV1302 Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RTW25D0805A1302-RG70 vs AR05BTCV1302
HPTF0805-TE-1302BT Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RTW25D0805A1302-RG70 vs HPTF0805-TE-1302BT
AR05ATCV1302N Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp RTW25D0805A1302-RG70 vs AR05ATCV1302N
AR05ABCV1302 Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RTW25D0805A1302-RG70 vs AR05ABCV1302
RNCF0805BKE13K0 Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RTW25D0805A1302-RG70 vs RNCF0805BKE13K0
RP73PF2A13KBTG Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity RTW25D0805A1302-RG70 vs RP73PF2A13KBTG
RNCF0805ATE13K0 Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RTW25D0805A1302-RG70 vs RNCF0805ATE13K0
RTW25D0805B1302-RG70 Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc RTW25D0805A1302-RG70 vs RTW25D0805B1302-RG70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTW25D0805A1302-RG70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTW25D0805A1302-RG70 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RTW25D0805A1302-RG70 would you like to use for your alert(s)?
  • Please alert me when RTW25D0805A1302-RG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTW25D0805A1302-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTW25D0805A1302-RG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTW25D0805A1302-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTW25D0805A1302-RG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTW25D0805A1302-RG70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: