Datasheets
RTW16D0603D6650-RG70 by: Taitron Components Inc

Fixed Resistor, Thin Film, 0.166W, 665ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RTW16D0603D6650-RG70 by Taitron Components Inc

Overview of RTW16D0603D6650-RG70 by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RTW16D0603D6650-RG70

RTW16D0603D6650-RG70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTW16D0603D6650-RG70 Part Data Attributes

RTW16D0603D6650-RG70 Taitron Components Inc
Buy Now Datasheet
Compare Parts:
RTW16D0603D6650-RG70 Taitron Components Inc Fixed Resistor, Thin Film, 0.166W, 665ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAITRON COMPONENTS INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.166 W
Rated Temperature 70 °C
Resistance 665 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 100 V

Alternate Parts for RTW16D0603D6650-RG70

This table gives cross-reference parts and alternative options found for RTW16D0603D6650-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW16D0603D6650-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP73PF1J665RDTDF Fixed Resistor, Thin Film, 0.166W, 665ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity RTW16D0603D6650-RG70 vs RP73PF1J665RDTDF
RNCF0603DKE665R Fixed Resistor, Thin Film, 0.166W, 665ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RTW16D0603D6650-RG70 vs RNCF0603DKE665R
RNCF0603DTE665R Fixed Resistor, Thin Film, 0.166W, 665ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RTW16D0603D6650-RG70 vs RNCF0603DTE665R
NTRH07D6650CTRF Fixed Resistor, Thin Film, 0.166W, 665ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp RTW16D0603D6650-RG70 vs NTRH07D6650CTRF
RP73PF1J665RDTG Fixed Resistor, Thin Film, 0.166W, 665ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity RTW16D0603D6650-RG70 vs RP73PF1J665RDTG
HPTF0603-SE-6650DT Fixed Resistor, Thin Film, 0.166W, 665ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RTW16D0603D6650-RG70 vs HPTF0603-SE-6650DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTW16D0603D6650-RG70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTW16D0603D6650-RG70 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RTW16D0603D6650-RG70 would you like to use for your alert(s)?
  • Please alert me when RTW16D0603D6650-RG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTW16D0603D6650-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTW16D0603D6650-RG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTW16D0603D6650-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTW16D0603D6650-RG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTW16D0603D6650-RG70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: