Datasheets
RTW12E0805B2322-RG70 by: Taitron Components Inc

Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RTW12E0805B2322-RG70 by Taitron Components Inc

Overview of RTW12E0805B2322-RG70 by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RTW12E0805B2322-RG70

RTW12E0805B2322-RG70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTW12E0805B2322-RG70 Part Data Attributes

RTW12E0805B2322-RG70 Taitron Components Inc
Buy Now Datasheet
Compare Parts:
RTW12E0805B2322-RG70 Taitron Components Inc Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAITRON COMPONENTS INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 23200 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RTW12E0805B2322-RG70

This table gives cross-reference parts and alternative options found for RTW12E0805B2322-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW12E0805B2322-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR05ATDW2322 Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RTW12E0805B2322-RG70 vs AR05ATDW2322
NTRA10HB2322DTR1KQYF Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp RTW12E0805B2322-RG70 vs NTRA10HB2322DTR1KQYF
CAR080523.2KOHMS0.05%50PPMHP Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Riedon RTW12E0805B2322-RG70 vs CAR080523.2KOHMS0.05%50PPMHP
RP73G2A23K2ATDG Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity RTW12E0805B2322-RG70 vs RP73G2A23K2ATDG
TP0550B2322T4E Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RTW12E0805B2322-RG70 vs TP0550B2322T4E
AR05BPC2W2322N Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd RTW12E0805B2322-RG70 vs AR05BPC2W2322N
TP0550B2322RCE Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RTW12E0805B2322-RG70 vs TP0550B2322RCE
AR05BTDW2322N Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp RTW12E0805B2322-RG70 vs AR05BTDW2322N
CRT0805-AZ-2322ELF Fixed Resistor, Thin Film, 0.125W, 23200ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc RTW12E0805B2322-RG70 vs CRT0805-AZ-2322ELF
RP73G2A23K2BTDG Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity RTW12E0805B2322-RG70 vs RP73G2A23K2BTDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTW12E0805B2322-RG70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTW12E0805B2322-RG70 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RTW12E0805B2322-RG70 would you like to use for your alert(s)?
  • Please alert me when RTW12E0805B2322-RG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTW12E0805B2322-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTW12E0805B2322-RG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTW12E0805B2322-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTW12E0805B2322-RG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTW12E0805B2322-RG70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: