Part Details for RTW12B0805L2320-RG70 by Taitron Components Inc
Results Overview of RTW12B0805L2320-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTW12B0805L2320-RG70 Information
RTW12B0805L2320-RG70 by Taitron Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RTW12B0805L2320-RG70
RTW12B0805L2320-RG70 CAD Models
RTW12B0805L2320-RG70 Part Data Attributes
|
RTW12B0805L2320-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RTW12B0805L2320-RG70
Taitron Components Inc
Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RTW12B0805L2320-RG70
This table gives cross-reference parts and alternative options found for RTW12B0805L2320-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW12B0805L2320-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0805TTT232R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RTW12B0805L2320-RG70 vs RNCF0805TTT232R |
RNCF0805TKT232R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RTW12B0805L2320-RG70 vs RNCF0805TKT232R |
CRT0805-PW-2320ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 232ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RTW12B0805L2320-RG70 vs CRT0805-PW-2320ELF |
NTRH10T2320BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | RTW12B0805L2320-RG70 vs NTRH10T2320BTRF |
CAR0805232OHMS0.01%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | RTW12B0805L2320-RG70 vs CAR0805232OHMS0.01%10PPMHP |
AR05TTBW2320 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RTW12B0805L2320-RG70 vs AR05TTBW2320 |
AR05TBBW2320 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RTW12B0805L2320-RG70 vs AR05TBBW2320 |