RTW10D0603D8870-RG70
Taitron Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of RTW10D0603D8870-RG70 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for RTW10D0603D8870-RG70 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTW10D0603D8870-RG70 by Taitron Components Inc

RTW10D0603D8870-RG70
Taitron Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
887 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RTW10D0603D8870-RG70
    Taitron Components Inc
    Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RTW10D0603D8870-RG70

This table gives cross-reference parts and alternative options found for RTW10D0603D8870-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW10D0603D8870-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603-8870-DB25Q Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTW10D0603D8870-RG70 vs BLU0603-8870-DB25Q
TP0325D8870RCE Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RTW10D0603D8870-RG70 vs TP0325D8870RCE
BLU0603P-8870-DB25 Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTW10D0603D8870-RG70 vs BLU0603P-8870-DB25
TP0325D8870T4E Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RTW10D0603D8870-RG70 vs TP0325D8870T4E
RTX038870DDTP Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Ralec RTW10D0603D8870-RG70 vs RTX038870DDTP
AS0603E8870D-T5 Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) RTW10D0603D8870-RG70 vs AS0603E8870D-T5
P0603E8870DNT Fixed Resistor, Thin Film, 0.125W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTW10D0603D8870-RG70 vs P0603E8870DNT
TP0325D8870TCE Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RTW10D0603D8870-RG70 vs TP0325D8870TCE
BLU0603ER-8870-DT25 Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTW10D0603D8870-RG70 vs BLU0603ER-8870-DT25
BLU0603P-8870-DT25 Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTW10D0603D8870-RG70 vs BLU0603P-8870-DT25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTW10D0603D8870-RG70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTW10D0603D8870-RG70 by Taitron Components Inc

  • Please alert me when RTW10D0603D8870-RG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTW10D0603D8870-RG70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTW10D0603D8870-RG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTW10D0603D8870-RG70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTW10D0603D8870-RG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTW10D0603D8870-RG70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: