RTW10B0603B1153-RG70
Taitron Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Overview of RTW10B0603B1153-RG70 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for RTW10B0603B1153-RG70 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTW10B0603B1153-RG70 by Taitron Components Inc

RTW10B0603B1153-RG70
Taitron Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
115000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RTW10B0603B1153-RG70
    Taitron Components Inc
    Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RTW10B0603B1153-RG70

This table gives cross-reference parts and alternative options found for RTW10B0603B1153-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW10B0603B1153-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMP0603115K0.1%10PPM/KKP5 Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic RTW10B0603B1153-RG70 vs CMP0603115K0.1%10PPM/KKP5
RBS06BTK1153 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RTW10B0603B1153-RG70 vs RBS06BTK1153
CMP0603115K0.05%10PPM/KNP20 Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic RTW10B0603B1153-RG70 vs CMP0603115K0.05%10PPM/KNP20
P0603Y1153BBT Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTW10B0603B1153-RG70 vs P0603Y1153BBT
RBP06BBK1153 Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RTW10B0603B1153-RG70 vs RBP06BBK1153
CMP0603115K0.05%10PPM/KNP5 Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic RTW10B0603B1153-RG70 vs CMP0603115K0.05%10PPM/KNP5
BLU0603P-1153-BB10W Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc RTW10B0603B1153-RG70 vs BLU0603P-1153-BB10W
CMP0603115K0.05%10PPM/KKP20 Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic RTW10B0603B1153-RG70 vs CMP0603115K0.05%10PPM/KKP20
BLU0603P-1153-BB10Q Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc RTW10B0603B1153-RG70 vs BLU0603P-1153-BB10Q
BLU0603ER-1153-BT10Q Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc RTW10B0603B1153-RG70 vs BLU0603ER-1153-BT10Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTW10B0603B1153-RG70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTW10B0603B1153-RG70 by Taitron Components Inc

  • Please alert me when RTW10B0603B1153-RG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTW10B0603B1153-RG70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTW10B0603B1153-RG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTW10B0603B1153-RG70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTW10B0603B1153-RG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTW10B0603B1153-RG70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: