Part Details for RTT259532DE3 by Ralec
Overview of RTT259532DE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT259532DE3
RTT259532DE3 CAD Models
RTT259532DE3 Part Data Attributes
|
RTT259532DE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT259532DE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT259532DE3
This table gives cross-reference parts and alternative options found for RTT259532DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT259532DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATBK9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT259532DE3 vs RK73H3ATBK9532D |
RK73HW3ALBK9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT259532DE3 vs RK73HW3ALBK9532D |
RK73HW3ATTEB9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT259532DE3 vs RK73HW3ATTEB9532D |
RK73HW3ALTEB9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT259532DE3 vs RK73HW3ALTEB9532D |
RCM6432D9532AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT259532DE3 vs RCM6432D9532AS |
RK73HW3ALTED9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT259532DE3 vs RK73HW3ALTED9532D |
RCS6432D9532CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT259532DE3 vs RCS6432D9532CS |
CR2512D95K3D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT259532DE3 vs CR2512D95K3D50 |
RK73H3ALTED9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT259532DE3 vs RK73H3ALTED9532D |
CR2512-1W-9532DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT259532DE3 vs CR2512-1W-9532DPT-13 |