RTT25911JE2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,

Overview of RTT25911JE2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT25911JE2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT25911JE2 by Ralec

RTT25911JE2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic, 10 Inch
Rated Power Dissipation (P)
1 W
Resistance
910 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RTT25911JE2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
    VS

Alternate Parts for RTT25911JE2

This table gives cross-reference parts and alternative options found for RTT25911JE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25911JE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73BW3ALBK911J Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RTT25911JE2 vs RK73BW3ALBK911J
RK73B3ALTDD911J Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT25911JE2 vs RK73B3ALTDD911J
25121WJ0911B2E Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RTT25911JE2 vs 25121WJ0911B2E
RM73B3ATE911J Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT25911JE2 vs RM73B3ATE911J
RMC1-911JTE Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Kamaya Inc RTT25911JE2 vs RMC1-911JTE
RMCS19105%A Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT25911JE2 vs RMCS19105%A
ERJS1TJ911U Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components RTT25911JE2 vs ERJS1TJ911U
25121WJ0911TD Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RTT25911JE2 vs 25121WJ0911TD
RK73B3ALTD911J Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT25911JE2 vs RK73B3ALTD911J
RK73B3ATTD911J Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTT25911JE2 vs RK73B3ATTD911J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT25911JE2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT25911JE2 by Ralec

Select Manufacturer
Which Manufacturer of RTT25911JE2 would you like to use for your alert(s)?
  • Please alert me when RTT25911JE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT25911JE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT25911JE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT25911JE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT25911JE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT25911JE2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: