Part Details for RTT258872FTE by Ralec
Overview of RTT258872FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT258872FTE
RTT258872FTE CAD Models
RTT258872FTE Part Data Attributes
|
RTT258872FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT258872FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT258872FTE
This table gives cross-reference parts and alternative options found for RTT258872FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT258872FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FP-8872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT258872FTE vs FCF25FP-8872 |
RC12K8872FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT258872FTE vs RC12K8872FBG |
RK73H3ALTEB8872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT258872FTE vs RK73H3ALTEB8872F |
RK73HW3ALTED8872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT258872FTE vs RK73HW3ALTED8872F |
RK73HW3ATBK8872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT258872FTE vs RK73HW3ATBK8872F |
RK73HW3ARTTEB8872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT258872FTE vs RK73HW3ARTTEB8872F |
RC2512FK-0788K7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT258872FTE vs RC2512FK-0788K7 |
RC12K8872FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT258872FTE vs RC12K8872FCG |
FCF25FY-8872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT258872FTE vs FCF25FY-8872 |
RMF25FE8872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 88700ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT258872FTE vs RMF25FE8872 |