Part Details for RTT258871DTE by Ralec
Overview of RTT258871DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT258871DTE
RTT258871DTE CAD Models
RTT258871DTE Part Data Attributes
|
RTT258871DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT258871DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT258871DTE
This table gives cross-reference parts and alternative options found for RTT258871DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT258871DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432D8871AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT258871DTE vs RCS6432D8871AS |
CR2512-1W-8871DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT258871DTE vs CR2512-1W-8871DPT-13 |
RK73H3ATTED8871D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT258871DTE vs RK73H3ATTED8871D |
RCS6432D8871ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RTT258871DTE vs RCS6432D8871ES |
TSR1GD8871V | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT258871DTE vs TSR1GD8871V |
CR2512-1W-8871DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT258871DTE vs CR2512-1W-8871DSNT-13 |
RK73HW3ATTEB8871D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT258871DTE vs RK73HW3ATTEB8871D |
CR2512D8K87E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT258871DTE vs CR2512D8K87E04 |
RCM6432D8871CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT258871DTE vs RCM6432D8871CS |
RC2512DK-078K87P | Fixed Resistor, Metal Glaze/thick Film, 1W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT258871DTE vs RC2512DK-078K87P |