Part Details for RTT2586R6DTE by Ralec
Overview of RTT2586R6DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2586R6DTE
RTT2586R6DTE CAD Models
RTT2586R6DTE Part Data Attributes
|
RTT2586R6DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2586R6DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT2586R6DTE
This table gives cross-reference parts and alternative options found for RTT2586R6DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2586R6DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-86R6DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT2586R6DTE vs CR2512-1W-86R6DPT-13 |
RK73HW3ATTED86R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2586R6DTE vs RK73HW3ATTED86R6D |
RCS6432D86R6ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RTT2586R6DTE vs RCS6432D86R6ES |
RK73H3ATTEB86R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT2586R6DTE vs RK73H3ATTEB86R6D |
RK73HW3ATBK86R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2586R6DTE vs RK73HW3ATBK86R6D |
CR63TR86R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT2586R6DTE vs CR63TR86R6D |
RK73HW3ARTTEB86R6D | RES,SMT,THICK FILM,86.6 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT2586R6DTE vs RK73HW3ARTTEB86R6D |
CR0186R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT2586R6DTE vs CR0186R6D |
RK73H3ATTED86R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2586R6DTE vs RK73H3ATTED86R6D |
TSR1GTD86R6V | Fixed Resistor, Metal Glaze/thick Film, 1W, 86.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT2586R6DTE vs TSR1GTD86R6V |