Part Details for RTT258252FE4 by Ralec
Overview of RTT258252FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT258252FE4
RTT258252FE4 CAD Models
RTT258252FE4 Part Data Attributes
|
RTT258252FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT258252FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT258252FE4
This table gives cross-reference parts and alternative options found for RTT258252FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT258252FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF8252TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT258252FE4 vs 25121WF8252TCE |
25121WF8252B2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT258252FE4 vs 25121WF8252B2E |
25121WF8252TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT258252FE4 vs 25121WF8252TD |
RK73H3ATTEB8252F | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT258252FE4 vs RK73H3ATTEB8252F |
CR2512F82K5D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT258252FE4 vs CR2512F82K5D50 |
25121WF8252CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT258252FE4 vs 25121WF8252CD |
RC2512F8252 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RTT258252FE4 vs RC2512F8252 |
RC12K8252FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT258252FE4 vs RC12K8252FTG |
ERJS1TF8252U | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RTT258252FE4 vs ERJS1TF8252U |
25121WF8252BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 82500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT258252FE4 vs 25121WF8252BBE |