Part Details for RTT25820JTE by Ralec
Overview of RTT25820JTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25820JTE
RTT25820JTE CAD Models
RTT25820JTE Part Data Attributes
|
RTT25820JTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25820JTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25820JTE
This table gives cross-reference parts and alternative options found for RTT25820JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25820JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512JK-0782R | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT25820JTE vs RC2512JK-0782R |
CR2512-1W-820JPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT25820JTE vs CR2512-1W-820JPT |
RC12K820JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT25820JTE vs RC12K820JTG |
RMC2512825%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RTT25820JTE vs RMC2512825%N |
RC2512JK-0782RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT25820JTE vs RC2512JK-0782RP |
FNF25JP-820 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25820JTE vs FNF25JP-820 |
RC12K820JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RTT25820JTE vs RC12K820JB |
RCS6432J820ES | Fixed Resistor, | Samsung Electro-Mechanics | RTT25820JTE vs RCS6432J820ES |
AC2512JK-0782RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT25820JTE vs AC2512JK-0782RL |
TFA2512R82R0J-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RTT25820JTE vs TFA2512R82R0J-T4 |