Part Details for RTT258200DE4 by Ralec
Overview of RTT258200DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT258200DE4
RTT258200DE4 CAD Models
RTT258200DE4 Part Data Attributes
|
RTT258200DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT258200DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT258200DE4
This table gives cross-reference parts and alternative options found for RTT258200DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT258200DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1TD8200U | Fixed Resistor, | Panasonic Electronic Components | RTT258200DE4 vs ERJU1TD8200U |
RM25DEN8200 | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RTT258200DE4 vs RM25DEN8200 |
RK73HW3ARTBK8200D | RES,SMT,THICK FILM,820 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT258200DE4 vs RK73HW3ARTBK8200D |
RTT258200DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT258200DE4 vs RTT258200DTE |
RK73H3ATBK8200D | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT258200DE4 vs RK73H3ATBK8200D |
RK73HW3ARTTED8200D | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT258200DE4 vs RK73HW3ARTTED8200D |
ERJS1TD8200U | Fixed Resistor, | Panasonic Electronic Components | RTT258200DE4 vs ERJS1TD8200U |
RK73H3ALTE8200D | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT258200DE4 vs RK73H3ALTE8200D |
RK73HW3ATTED8200D | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT258200DE4 vs RK73HW3ATTED8200D |
RK73HW3ALTEB8200D | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT258200DE4 vs RK73HW3ALTEB8200D |