Part Details for RTT25750GE4 by Ralec
Overview of RTT25750GE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25750GE4
RTT25750GE4 CAD Models
RTT25750GE4 Part Data Attributes
|
RTT25750GE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25750GE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RTT25750GE4
This table gives cross-reference parts and alternative options found for RTT25750GE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25750GE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ATTED750G | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT25750GE4 vs RK73B3ATTED750G |
RMS25GE750 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RTT25750GE4 vs RMS25GE750 |
25121WG0750T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT25750GE4 vs 25121WG0750T4 |
RTT25750GE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RTT25750GE4 vs RTT25750GE2 |
25121WG0750C4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT25750GE4 vs 25121WG0750C4E |
25121WG0750C3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT25750GE4 vs 25121WG0750C3 |
NRCS100G750TRF | RESISTOR, METAL GLAZE/THICK FILM, 1W, 2%, 200ppm, 75ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RTT25750GE4 vs NRCS100G750TRF |
RK73BW3ARTTED750G | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT25750GE4 vs RK73BW3ARTTED750G |
25121WG0750B3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT25750GE4 vs 25121WG0750B3 |
RK73BW3ALTEB750G | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25750GE4 vs RK73BW3ALTEB750G |