Part Details for RTT257500DE4 by Ralec
Overview of RTT257500DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT257500DE4
RTT257500DE4 CAD Models
RTT257500DE4 Part Data Attributes
|
RTT257500DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT257500DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT257500DE4
This table gives cross-reference parts and alternative options found for RTT257500DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT257500DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS25DE7500 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RTT257500DE4 vs RMS25DE7500 |
RC2512DK-07750RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT257500DE4 vs RC2512DK-07750RP |
RM25DEN7500 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT257500DE4 vs RM25DEN7500 |
ERJU1TD7500U | Fixed Resistor, | Panasonic Electronic Components | RTT257500DE4 vs ERJU1TD7500U |
RCS6432D7500CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT257500DE4 vs RCS6432D7500CS |
TSR1GTD7500V | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT257500DE4 vs TSR1GTD7500V |
CR017500D | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT257500DE4 vs CR017500D |
CR2512-1W-7500DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT257500DE4 vs CR2512-1W-7500DSNT-13 |
RCM6432D7500CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT257500DE4 vs RCM6432D7500CS |
RK73HW3ARTBK7500D | RES,SMT,THICK FILM,750 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT257500DE4 vs RK73HW3ARTBK7500D |