Datasheets
RTT2568R0FE2 by: Ralec

Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for RTT2568R0FE2 by Ralec

Overview of RTT2568R0FE2 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RTT2568R0FE2

RTT2568R0FE2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTT2568R0FE2 Part Data Attributes

RTT2568R0FE2 Ralec
Buy Now Datasheet
Compare Parts:
RTT2568R0FE2 Ralec Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Plastic, 10 Inch
Rated Power Dissipation (P) 1 W
Resistance 68 Ω
Resistor Type FIXED RESISTOR
Series RTT
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RTT2568R0FE2

This table gives cross-reference parts and alternative options found for RTT2568R0FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2568R0FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR63TR680F Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Akahane Electronics Ind Corp RTT2568R0FE2 vs CR63TR680F
RTT2568R0FE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec RTT2568R0FE2 vs RTT2568R0FE4
RK73HW3ALBK68R0F Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RTT2568R0FE2 vs RK73HW3ALBK68R0F
RK73H3ALBK68R0F Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RTT2568R0FE2 vs RK73H3ALBK68R0F
MP003871 Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SPC Multicomp RTT2568R0FE2 vs MP003871
9C25121W68R0FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation RTT2568R0FE2 vs 9C25121W68R0FKPF5
ERJU1TF68R0U Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components RTT2568R0FE2 vs ERJU1TF68R0U
RK73HW3ARTTE68R0F Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT2568R0FE2 vs RK73HW3ARTTE68R0F
232276366809 Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RTT2568R0FE2 vs 232276366809
RC12K680FTG Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RTT2568R0FE2 vs RC12K680FTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT2568R0FE2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT2568R0FE2 by Ralec

  • Please alert me when RTT2568R0FE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTT2568R0FE2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT2568R0FE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTT2568R0FE2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT2568R0FE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT2568R0FE2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: