Part Details for RTT256810DTE by Ralec
Overview of RTT256810DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT256810DTE
RTT256810DTE CAD Models
RTT256810DTE Part Data Attributes
|
RTT256810DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT256810DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT256810DTE
This table gives cross-reference parts and alternative options found for RTT256810DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT256810DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTEB6810D | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT256810DTE vs RK73HW3ALTEB6810D |
RK73HW3ARTTEB6810D | RES,SMT,THICK FILM,681 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT256810DTE vs RK73HW3ARTTEB6810D |
RM25DEN6810 | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT256810DTE vs RM25DEN6810 |
RK73H3ATTEB6810D | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT256810DTE vs RK73H3ATTEB6810D |
CR2512-1W-6810DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT256810DTE vs CR2512-1W-6810DSNT-13 |
AF2512DK-07681RL | Fixed Resistor, 1W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT256810DTE vs AF2512DK-07681RL |
CR2512-1W-6810DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT256810DTE vs CR2512-1W-6810DSNT |
CR2512D681RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT256810DTE vs CR2512D681RE04 |
RK73H3ATBK6810D | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT256810DTE vs RK73H3ATBK6810D |
CR2512-1W-6810DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT256810DTE vs CR2512-1W-6810DPT |