Part Details for RTT256801DE4 by Ralec
Overview of RTT256801DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT256801DE4
RTT256801DE4 CAD Models
RTT256801DE4 Part Data Attributes
|
RTT256801DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT256801DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT256801DE4
This table gives cross-reference parts and alternative options found for RTT256801DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT256801DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTE6801D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT256801DE4 vs RK73HW3ATTE6801D |
RK73H3ATTEB6801D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT256801DE4 vs RK73H3ATTEB6801D |
RK73H3ATTED6801D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT256801DE4 vs RK73H3ATTED6801D |
RTT256801DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT256801DE4 vs RTT256801DE2 |
ERJU1TD6801U | Fixed Resistor, | Panasonic Electronic Components | RTT256801DE4 vs ERJU1TD6801U |
CR2512-1W-6801DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT256801DE4 vs CR2512-1W-6801DPT |
ERJS1TD6801U | Fixed Resistor, | Panasonic Electronic Components | RTT256801DE4 vs ERJS1TD6801U |
CR016801D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT256801DE4 vs CR016801D |
RK73H3ALTEB6801D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT256801DE4 vs RK73H3ALTEB6801D |
RK73HW3ARTTEB6801D | RES,SMT,THICK FILM,6.8K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT256801DE4 vs RK73HW3ARTTEB6801D |