RTT256340DE2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RTT256340DE2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT256340DE2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT256340DE2 by Ralec

RTT256340DE2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic, 10 Inch
Rated Power Dissipation (P)
1 W
Resistance
634 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RTT256340DE2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RTT256340DE2

This table gives cross-reference parts and alternative options found for RTT256340DE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT256340DE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJU1TD6340U Fixed Resistor, Panasonic Electronic Components RTT256340DE2 vs ERJU1TD6340U
RK73H3ATTEB6340D Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RTT256340DE2 vs RK73H3ATTEB6340D
RK73HW3ALBK6340D Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RTT256340DE2 vs RK73HW3ALBK6340D
AF2512DK-07634RL Fixed Resistor, 1W, 634ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RTT256340DE2 vs AF2512DK-07634RL
RK73H3ALTEB6340D Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RTT256340DE2 vs RK73H3ALTEB6340D
CR2512-1W-6340DT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RTT256340DE2 vs CR2512-1W-6340DT-13
AC2512DK-07634RL Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RTT256340DE2 vs AC2512DK-07634RL
RMS25DE6340 Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP TA-I Technology Co Ltd RTT256340DE2 vs RMS25DE6340
RK73HW3ATTE6340D Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT256340DE2 vs RK73HW3ATTE6340D
CR2512-1W-6340DSNT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RTT256340DE2 vs CR2512-1W-6340DSNT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT256340DE2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT256340DE2 by Ralec

  • Please alert me when RTT256340DE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT256340DE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT256340DE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT256340DE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT256340DE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT256340DE2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: