Part Details for RTT256201DTE by Ralec
Overview of RTT256201DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT256201DTE
RTT256201DTE CAD Models
RTT256201DTE Part Data Attributes
|
RTT256201DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT256201DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT256201DTE
This table gives cross-reference parts and alternative options found for RTT256201DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT256201DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1TD6201U | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RTT256201DTE vs ERJU1TD6201U |
RK73HW3ATTE6201D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT256201DTE vs RK73HW3ATTE6201D |
RK73HW3ARTTEB6201D | RES,SMT,THICK FILM,6.2K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT256201DTE vs RK73HW3ARTTEB6201D |
RC2512DK-076K2P | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT256201DTE vs RC2512DK-076K2P |
RK73H3ALTEB6201D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT256201DTE vs RK73H3ALTEB6201D |
RK73HW3ALTED6201D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT256201DTE vs RK73HW3ALTED6201D |
RK73HW3ATBK6201D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT256201DTE vs RK73HW3ATBK6201D |
RK73HW3ALTEB6201D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT256201DTE vs RK73HW3ALTEB6201D |
RK73HW3ALTE6201D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT256201DTE vs RK73HW3ALTE6201D |
CR016201D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT256201DTE vs CR016201D |