Part Details for RTT256192FE3 by Ralec
Overview of RTT256192FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT256192FE3
RTT256192FE3 CAD Models
RTT256192FE3 Part Data Attributes
|
RTT256192FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT256192FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT256192FE3
This table gives cross-reference parts and alternative options found for RTT256192FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT256192FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239076366193L | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT256192FE3 vs 239076366193L |
25121WF6192BAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT256192FE3 vs 25121WF6192BAE |
RM25FEN6192 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT256192FE3 vs RM25FEN6192 |
RC12K6192FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RTT256192FE3 vs RC12K6192FBL |
RK73HW3ARTTED6192F | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT256192FE3 vs RK73HW3ARTTED6192F |
232276366193L | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT256192FE3 vs 232276366193L |
RC12K6192FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RTT256192FE3 vs RC12K6192FB |
RK73HW3ARTTEB6192F | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT256192FE3 vs RK73HW3ARTTEB6192F |
25121WF6192BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT256192FE3 vs 25121WF6192BA |
RCM6432F6192CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT256192FE3 vs RCM6432F6192CS |