Part Details for RTT255901FE2 by Ralec
Overview of RTT255901FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT255901FE2
RTT255901FE2 CAD Models
RTT255901FE2 Part Data Attributes
|
RTT255901FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT255901FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT255901FE2
This table gives cross-reference parts and alternative options found for RTT255901FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT255901FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC25125K91% | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RTT255901FE2 vs RMC25125K91% |
RMF25FE5901 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT255901FE2 vs RMF25FE5901 |
RTT255901FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT255901FE2 vs RTT255901FTE |
RC12K5901FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT255901FE2 vs RC12K5901FTG |
RMEF2512FT5K90 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTT255901FE2 vs RMEF2512FT5K90 |
RC12K5901FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT255901FE2 vs RC12K5901FCG |
RCS6432F5901AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT255901FE2 vs RCS6432F5901AS |
RK73HW3ALTED5901F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT255901FE2 vs RK73HW3ALTED5901F |
RK73H3ATBK5901F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT255901FE2 vs RK73H3ATBK5901F |
FCF25FP-5901 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT255901FE2 vs FCF25FP-5901 |