Part Details for RTT255623FE4 by Ralec
Overview of RTT255623FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT255623FE4
RTT255623FE4 CAD Models
RTT255623FE4 Part Data Attributes
|
RTT255623FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT255623FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT255623FE4
This table gives cross-reference parts and alternative options found for RTT255623FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT255623FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1562K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT255623FE4 vs RMCS1562K1%R |
RMC2512562K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RTT255623FE4 vs RMC2512562K1% |
RK73H3ATTED5623F | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT255623FE4 vs RK73H3ATTED5623F |
CTTKFR2512FTE5623 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RTT255623FE4 vs CTTKFR2512FTE5623 |
RK73H3ATBK5623F | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT255623FE4 vs RK73H3ATBK5623F |
RK73HW3ALTEB5623F | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT255623FE4 vs RK73HW3ALTEB5623F |
RTT255623FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT255623FE4 vs RTT255623FE2 |
RMC2512562K1%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RTT255623FE4 vs RMC2512562K1%N |
RK73HW3ARTTED5623F | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT255623FE4 vs RK73HW3ARTTED5623F |
RK73HW3ALBK5623F | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT255623FE4 vs RK73HW3ALBK5623F |