Part Details for RTT2553R6FE2 by Ralec
Overview of RTT2553R6FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2553R6FE2
RTT2553R6FE2 CAD Models
RTT2553R6FE2 Part Data Attributes
|
RTT2553R6FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2553R6FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT2553R6FE2
This table gives cross-reference parts and alternative options found for RTT2553R6FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2553R6FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K53R6FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT2553R6FE2 vs RC12K53R6FBG |
CR63TR53R6F | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT2553R6FE2 vs CR63TR53R6F |
RK73H3ATBK53R6F | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT2553R6FE2 vs RK73H3ATBK53R6F |
RMCS153.61%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT2553R6FE2 vs RMCS153.61%R |
RMCS153.61%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT2553R6FE2 vs RMCS153.61%A |
NRCS100F53R6TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RTT2553R6FE2 vs NRCS100F53R6TRF |
RMC251253.61% | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RTT2553R6FE2 vs RMC251253.61% |
RMC-2453R6FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RTT2553R6FE2 vs RMC-2453R6FK |
RK73HW3ARTTE53R6F | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2553R6FE2 vs RK73HW3ARTTE53R6F |
232276365369 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT2553R6FE2 vs 232276365369 |