Part Details for RTT255113FE3 by Ralec
Overview of RTT255113FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT255113FE3
RTT255113FE3 CAD Models
RTT255113FE3 Part Data Attributes
|
RTT255113FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT255113FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT255113FE3
This table gives cross-reference parts and alternative options found for RTT255113FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT255113FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTE5113F | Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT255113FE3 vs RK73HW3ALTE5113F |
25121WF5113TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT255113FE3 vs 25121WF5113TB |
25121WF5113TAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT255113FE3 vs 25121WF5113TAE |
9C25121W5113FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT255113FE3 vs 9C25121W5113FKPF5 |
CR2512-FX-5113ELF | Fixed Resistor, Ruthenium Oxide, 1W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | RTT255113FE3 vs CR2512-FX-5113ELF |
25121WF5113TC | Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT255113FE3 vs 25121WF5113TC |
RTT255113FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT255113FE3 vs RTT255113FE2 |
25121WF5113T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT255113FE3 vs 25121WF5113T5E |
CR2512-1W-5113FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT255113FE3 vs CR2512-1W-5113FSNT-13 |
RC12K5113FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT255113FE3 vs RC12K5113FTG |