RTT2548R7FE3
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RTT2548R7FE3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT2548R7FE3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT2548R7FE3 by Ralec

RTT2548R7FE3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic, 13 Inch
Rated Power Dissipation (P)
1 W
Resistance
48.7 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTT2548R7FE3
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RTT2548R7FE3

This table gives cross-reference parts and alternative options found for RTT2548R7FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2548R7FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H3ATTED48R7F Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT2548R7FE3 vs RK73H3ATTED48R7F
TFA2512R48R7F-T4 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 48.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Thin Film Technology Corp (TFT) RTT2548R7FE3 vs TFA2512R48R7F-T4
FCF25FP-48R7 Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RTT2548R7FE3 vs FCF25FP-48R7
FCF25FY-48R7-W Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RTT2548R7FE3 vs FCF25FY-48R7-W
RK73HW3ALTED48R7F Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT2548R7FE3 vs RK73HW3ALTED48R7F
CR0148R7F Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTT2548R7FE3 vs CR0148R7F
RC12K48R7FB Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RTT2548R7FE3 vs RC12K48R7FB
RCS6432F48R7AS Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics RTT2548R7FE3 vs RCS6432F48R7AS
RC12K48R7FBL Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RTT2548R7FE3 vs RC12K48R7FBL
CR2512F48R7D50 Fixed Resistor, Metal Glaze/thick Film, 1W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd RTT2548R7FE3 vs CR2512F48R7D50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT2548R7FE3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT2548R7FE3 by Ralec

Select Manufacturer
Which Manufacturer of RTT2548R7FE3 would you like to use for your alert(s)?
  • Please alert me when RTT2548R7FE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT2548R7FE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT2548R7FE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT2548R7FE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT2548R7FE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT2548R7FE3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: